+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74LCX04DTG

IC: digital; NOT; Ch: 6; IN: 1; CMOS,TTL; SMD; TSSOP14; 2÷5.5VDC; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX04DTG
TME Symbol:
MC74LCX04DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
10µA
Family
LCX
Supply voltage
  • 2...5.5V DC
Gross weight0.054 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74LCX04DTG
448 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 96 pcs - 0.19 USDGross price for quantities from 96 pcs - 0.19 USD
Net price for quantities from 192 pcs - 0.17 USDGross price for quantities from 192 pcs - 0.17 USD
Net price for quantities from 288 pcs - 0.16 USDGross price for quantities from 288 pcs - 0.16 USD
Net price for quantities from 576 pcs - 0.16 USDGross price for quantities from 576 pcs - 0.16 USD
Net price for quantities from 1056 pcs - 0.15 USDGross price for quantities from 1056 pcs - 0.15 USD
Net price for quantities from 2592 pcs - 0.15 USDGross price for quantities from 2592 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 96 pcs