+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74LCX14DG

IC: digital; NOT; Ch: 6; IN: 1; CMOS,TTL; SMD; SO14; 2÷3.6VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX14DG
TME Symbol:
MC74LCX14DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Kind of input
with Schmitt trigger
Family
LCX
Supply voltage
  • 2...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74LCX14DG
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 55 pcs - 0.37 USDGross price for quantities from 55 pcs - 0.37 USD
Net price for quantities from 110 pcs - 0.35 USDGross price for quantities from 110 pcs - 0.35 USD
Net price for quantities from 275 pcs - 0.33 USDGross price for quantities from 275 pcs - 0.33 USD
Net price for quantities from 550 pcs - 0.31 USDGross price for quantities from 550 pcs - 0.31 USD
Net price for quantities from 2530 pcs - 0.29 USDGross price for quantities from 2530 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.