+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC9S08AC32CFGE

LQFP44; Features: PoR,watchdog; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08AC32CFGE
TME Symbol:
MC9S08AC32CF-NXP-1

Specification

Manufacturer
NXP
Case
LQFP44
Mounting
SMD
Number of inputs/outputs
34
Operating temperature
-40...85°C
Peripherial
POR
Kind of core
8-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.32 g
See other products in this category: ARM NXP microcontrollers NXP
*
MC9S08AC32CFGE
780 in an external stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 160 pcs - 7.60 USDGross price for quantities from 160 pcs - 7.60 USD