+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCIMX251AJM4A

IC: ARM microprocessor; ARM; SMD; f: 400MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX251AJM4A
TME Symbol:
MCIMX251AJM4-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM
Operating temperature
-40...85°C
Mounting
SMD
Clock frequency
400MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • I2S
  • MMC
  • SDIO
  • SPI
Gross weight0.5 g
See other products in this category: Microchip Microprocessors NXP
*
MCIMX251AJM4A
Product withdrawn from the offer
Use the specification table below to search for similar products