+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCP102T-475E/TT

IC: supervisor circuit; power on reset monitor (PoR); SOT23

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP102T-475E/TT
TME Symbol:
MCP102T-475E/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain, push-pull
Active logical level
low
Case
SOT23
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
4.63V
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
3000pcs.
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP102T-475E/TT
0 in TME stock
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.