+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCP14H2304-E/SN

IC: driver; H-bridge; half-bridge; SOIC8; Ch: 2; 10÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14H2304-E/SN
TME Symbol:
MCP14H2304-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Case
SOIC8
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
70ns
Pulse fall time
35ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14H2304-E/SN
0 in TME stock
Net price for quantities from 700 pcs - 0.51 USDGross price for quantities from 700 pcs - 0.51 USD
No. of pieces (Multiplicity: 100)