+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCP3302-BI/P

IC: A/D converter; Ch: 2; 13bit; 100ksps; 5V; DIP14; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3302-BI/P
TME Symbol:
MCP3302-BI/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
13bit
Sampling speed
100ksps
Operating voltage
5V
Case
DIP14
Mounting
THT
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
30pcs.
Interface
  • serial
  • SPI
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3302-BI/P
0 in TME stock
Net price for quantities from 90 pcs - 4.98 USDGross price for quantities from 90 pcs - 4.98 USD
No. of pieces (Multiplicity: 30)