+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDBT40-256RV3

Module: Bluetooth Low Energy; SMD; 2400MHz; Comp: nRF51822

NEW

Manufacturer: RAYTAC

Manufacturer part number: -
TME Symbol:
MDBT40-256RV3

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Receiver sensitivity
-93dBm
Mounting
SMD
Band
2.4GHz
Components
nRF51822
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC
*
MDBT40-256RV3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.