+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MDBT42Q-P512KV2-TR

Module: Bluetooth Low Energy; Bluetooth: 4.2,5.0,5.1,5.2,5.4

Manufacturer: RAYTAC

Manufacturer part number:
MDBT42Q-P512KV2-TR
TME Symbol:
MDBT42Q-P512KV2-TR

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, 5.1, 5.2, 5.4, 5.0
Transmitter output power
6dBm
Range
60m
Kind of antenna
PCB
Communictions protocol
ANT+
Receiver sensitivity
-96dBm
Mounting
SMD
Dimensions
16x10x2.2mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
64kB RAM 512kB FLASH
Components
nRF52832
Kind of architecture
Cortex M4F
Number of inputs/outputs
32
Additional functions
NFC
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT42Q-P512KV2-TR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order