+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ME812A-WH50R

Display: TFT; 5"; 800x480; Window dimensions: 108x64.8mm; EVE2


Manufacturer: BRIDGETEK

Manufacturer part number:
ME812A-WH50R
TME Symbol:
ME812A-WH50R

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
smart
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
142x98.8mm
Interface
QUAD SPI
Kind of controller
FT812
Manufacturer series
EVE2
Related items
MM900EV1A, MM900EV2A, MM900EV3A, MM900EV-LITE
Body colour
black
Touchpad
resistance
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • audio signal output
Gross weight274.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK,
See other products from this series.:
*
ME812A-WH50R
0 in TME stock
Net price for quantities from 1 pcs - 68.59 USDGross price for quantities from 1 pcs - 68.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.