+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1DS03

Button; none; round; grey; Ø9.6mm; ABS; Button marking: blank


Manufacturer: MEC

Manufacturer part number:
1DS03
TME Symbol:
MEC1DS03

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
grey
Button size
Ø9.6mm
Material
ABS
Button marking
blank
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1DS03
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 1 000.
Multiple of: 100.
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD