+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3601.0001.0001

Rogowski coil; 0÷2kA; current; Len: 3m; Probe l: 300mm; IP65


Manufacturer: ALGODUE

Manufacturer part number:
3601.0001.0001
TME Symbol:
MFC150-UI-01

Specification

Manufacturer
ALGODUE
Type of test accessories
Rogowski coil
AC current measuring range
0...2kA
Kind of probe
current
Cable length
3m
Probe length
300mm
Measurement
AC current
IP rating
IP65
Calibration
yes
Colour
yellow
Operating temperature
-40...75°C
Conform to the norm
CAT IV 600V EN 61010 IEC 61010-1 IEC 61010-2-032 UL 2808 UL 61010-1
Gross weight150 g

WATCH VIDEO

See other products in this category: Rogowski Coils ALGODUE,
*
3601.0001.0001
0 in TME stock
Net price for quantities from 1 pcs - 131.00 USDGross price for quantities from 1 pcs - 131.00 USD
Net price for quantities from 3 pcs - 122.27 USDGross price for quantities from 3 pcs - 122.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.