+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MHQ1005P2N1CTD25

Inductor: ceramic; SMD; 0402; 2.1nH; 1A; R: 60mΩ; ±0,2nH; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MHQ1005P2N1CTD25
TME Symbol:
MHQ1005P2N1CTD25

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0402
Inductance
2.1nH
Operating current
1A
Resistance
60mΩ
Resonant frequency
13.1GHz
Q factor
23
Test frequency
100MHz
Tolerance
±0,2nH
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MHQ1005P2N1CTD25
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 20 000.
Multiplicity: 10 000.