+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIC38HC45-1YN

IC: PMIC; synchronous; DIP14; boost,buck,flyback,forward; 7.6÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38HC45-1YN
TME Symbol:
MIC38HC45-1YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Case
DIP14
Mounting
THT
Operating temperature
-40...85°C
Topology
boost, buck, flyback, forward
Kind of package
tube
Manufacturer standard package
25pcs.
Supply voltage
  • 7.6...20V
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38HC45-1YN
0 in TME stock
Net price for quantities from 625 pcs - 0.80 USDGross price for quantities from 625 pcs - 0.80 USD
No. of pieces (Multiplicity: 25)