+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIC4422AYN

IC: driver; gate driver; DIP8; 9A; Ch: 1; 4.5÷18V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4422AYN
TME Symbol:
MIC4422AYN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
9A
Number of channels
1
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
75ns
Pulse fall time
75ns
Frequency
2MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight0.524 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY
*
MIC4422AYN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.