+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-3512

Dev.kit: ARM ST; ARM; Comp: STM32F407ZG; Fusion v8

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3512

Alternative designations: FUSION FOR ARM V8 STM32F407ZG

TME Symbol:
MIKROE-3512

Specification

Manufacturer
MIKROE
Type of development kit
ARM ST
Family
ARM
Components
STM32F407ZG
Communication with PC
USB, WiFi
Connection
Hirose 2x168, mikroBUS socket x5, power supply, RJ45, USB C
Manufacturer series
Fusion v8
Programmers and development kits features
integrated programmer/debugger
Related items
MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510
Interface
  • CAN
  • UART
  • USB
  • WiFi
Kit contents
  • manual
  • prototype board
  • USB C cable
Gross weight1.9196 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: STM development kits MIKROE,
See other products from this series.:
*
MIKROE-3512
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 423.00 USDGross price for quantities from 1 pcs - 423.00 USD