+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-3516

Dev.kit: ARM Texas; TIVA; Comp: TM4C129XNCZAD; Fusion v8

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3516

Alternative designations: FUSION FOR ARM V8 TM4C129XNCZAD

TME Symbol:
MIKROE-3516

Specification

Manufacturer
MIKROE
Type of development kit
ARM Texas
Family
TIVA
Components
TM4C129XNCZAD
Programmers and development kits features
integrated programmer/debugger
Communication with PC
USB, WiFi
Connection
Hirose 2x168, mikroBUS socket x5, power supply, RJ45, USB C
Related items
MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510
Manufacturer series
Fusion v8
Kind of architecture
ARM
Kit contents
  • manual
  • micro USB - USB C adapter
  • prototype board
  • USB C cable
  • USB C - USB A adapter
Interface
  • CAN
  • UART
  • USB
  • WiFi
Gross weight1.295 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TI development kits MIKROE,
See other products from this series.:
*
MIKROE-3516
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 516.66 USDGross price for quantities from 1 pcs - 516.66 USD