+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-3792

Dev.kit: with display; LCD TFT; Resolution: 800x480; 5"


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3792

Alternative designations: TFT BOARD 5 RESISTIVE

TME Symbol:
MIKROE-3792

Specification

Manufacturer
MIKROE
Type of development kit
with display
Connection
pin strips
Kind of display used
LCD TFT
Display resolution
800x480
Screen size
5"
Touchpad
yes
No. of colours
16.7M
Kind of controller
SSD1963
Gross weight188.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others MIKROE,
*
MIKROE-3792
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 63.32 USDGross price for quantities from 1 pcs - 63.32 USD