+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-563

Multiadapter; prototype board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-563

Alternative designations: LV-24-33 V6 64-PIN TQFP MCU CARD EMPTY

TME Symbol:
MIKROE-563

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Connection
Plug-In-Module board 64pin TQFP
Kit contents
prototype board
Gross weight19.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-563
1 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts