+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-5829

Click board; prototype board; Comp: ANNA-B412; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5829

Alternative designations: ANNA-B412 CLICK

TME Symbol:
MIKROE-5829

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ANNA-B412
Interface
UART
Connection
mikroBUS connector, U.FL
Size
M
Bluetooth version
5.1, BLE
Supply voltage
  • 3.3V DC
Gross weight17.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5829
2 in TME stock
Net price for quantities from 1 pcs - 36.76 USDGross price for quantities from 1 pcs - 36.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.