+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIKROE-6395

Click board; prototype board; Comp: STL120N4F6AG; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6395

Alternative designations: BRUSHLESS 18 CLICK

TME Symbol:
MIKROE-6395

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
STL120N4F6AG
Interface
PWM
Connection
mikroBUS connector
Kind of module
brushless motor driver
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates
EAN code8606032295111

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6395
0 in TME stock
Net price for quantities from 1 pcs - 68.93 USDGross price for quantities from 1 pcs - 68.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.