+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MJB44H11T4-A

Transistor: NPN; bipolar; 80V; 10A; 50W; D2PAK; automotive industry


Manufacturer: STMicroelectronics

Manufacturer part number:
MJB44H11T4-A
TME Symbol:
MJB44H11T4-A

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
50W
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors STMicroelectronics,
*
MJB44H11T4-A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD