+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MJD50G

Transistor: NPN; bipolar; 400V; 1A; 15W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD50G
TME Symbol:
MJD50G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
1A
Power dissipation
15W
Case
DPAK
Current gain
30...150
Mounting
SMD
Kind of package
tube
Frequency
10MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD50G
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 75 pcs - 0.52 USDGross price for quantities from 75 pcs - 0.52 USD
Net price for quantities from 150 pcs - 0.48 USDGross price for quantities from 150 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.45 USDGross price for quantities from 300 pcs - 0.45 USD
Net price for quantities from 375 pcs - 0.44 USDGross price for quantities from 375 pcs - 0.44 USD
Net price for quantities from 525 pcs - 0.43 USDGross price for quantities from 525 pcs - 0.43 USD
Net price for quantities from 1050 pcs - 0.42 USDGross price for quantities from 1050 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.