+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MJD50T4G

Transistor: NPN; bipolar; 400V; 1A; 15W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
MJD50T4G
TME Symbol:
MJD50T4G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
1A
Power dissipation
15W
Case
DPAK
Current gain
30...150
Mounting
SMD
Kind of package
reel, tape
Frequency
10MHz
Gross weight0.321 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD50T4G
389 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs