+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MK10DN512ZVMD10

IC: ARM microcontroller; MAPBGA144; Architecture: ARM,Cortex M4


Manufacturer: NXP

Manufacturer part number:
MK10DN512ZVMD10
TME Symbol:
MK10DN512ZVMD10-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
MAPBGA144
Mounting
SMD
Number of inputs/outputs
104
Kind of architecture
ARM, Cortex M4
Operating temperature
-40...105°C
Family
ARM
Peripherial
DMA, POR
Number of PWM channels
1
Kind of core
32-bit
Clock frequency
100MHz
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • SD
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.46 g
See other products in this category: ARM NXP microcontrollers NXP
*
MK10DN512ZVMD10
Product withdrawn from the offer
Use the specification table below to search for similar products