+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MKE18F512VLH16

IC: ARM microcontroller; 64kBSRAM,512kBFLASH; LQFP64; KINETIS

Manufacturer: NXP

Manufacturer part number:
MKE18F512VLH16
TME Symbol:
MKE18F512VLH16

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 512kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
58
Kind of architecture
Cortex M4F
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Interface
  • 16bit SPI
  • FlexCAN x2
  • I2C
  • UART x2
Gross weight0.4 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKE18F512VLH16
0 in TME stock
No. of pieces (Multiplicity: 800)
Product for special order