+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MLP2520S2R2MT0S1

Inductor: ferrite; SMD; 1008; 2.2uH; 1.2A; R: 117mΩ; ±20%; -40÷125°C

Manufacturer: TDK

Manufacturer part number:
MLP2520S2R2MT0S1
TME Symbol:
MLP2520S2R2MT0S1

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Operating current
1.2A
Resistance
0.117Ω
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLP2520S2R2MT0S1
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.