+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MM74HC540WM

IC: digital; 3-state,buffer,octal,inverting; Ch: 8; CMOS; SMD; HC


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC540WM
TME Symbol:
MM74HC540WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, inverting, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20WB
Manufacturer series
HC
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.55 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MM74HC540WM
24 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs