+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MM74HCT373WM

IC: digital; D latch; Ch: 2; CMOS,TTL; 4.5÷5.5VDC; SMD; SO20; HCT


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT373WM
TME Symbol:
MM74HCT373WM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Manufacturer series
HCT
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MM74HCT373WM
0 in TME stock
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.
Product for special order