+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMBF5486

Transistor: N-JFET; unipolar; 8mA; 0.225W; SOT23; Igt: 10mA

Manufacturer: ONSEMI

Manufacturer part number:
MMBF5486
TME Symbol:
MMBF5486

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain current
8mA
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
-25V
Mounting
SMD
Kind of package
reel, tape
Gate current
10mA
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
MMBF5486
0 in TME stock
Net price for quantities from 12000 pcs - 0.09 USDGross price for quantities from 12000 pcs - 0.09 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.