+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMFTC6420

Transistor: N/P-MOSFET; unipolar; 20/-20V; 3/-2.2A; Idm: 12÷-6A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMFTC6420
TME Symbol:
MMFTC6420-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
3/-2.2A
Pulsed drain current
12...-6A
Power dissipation
0.96W
Case
SOT26, SOT457
Gate-source voltage
±12V
On-state resistance
95mΩ
Mounting
SMD
Gate charge
3.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.039 g
Certificates
See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MMFTC6420
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD
Net price for quantities from 18000 pcs - 0.14 USDGross price for quantities from 18000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)