+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMPQ2907A

Transistor: PNP x4; bipolar; 60V; 0.6A; 1W; SO16


Manufacturer: ONSEMI

Manufacturer part number:
MMPQ2907A
TME Symbol:
MMPQ2907A

Specification

Manufacturer
ONSEMI
Type of transistor
PNP x4
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
1W
Case
SO16
Current gain
100...300
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MMPQ2907A
0 in TME stock
Net price for quantities from 2500 pcs - 1.00 USDGross price for quantities from 2500 pcs - 1.00 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.