+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MMPQ3906

Transistor: PNP x4; bipolar; 40V; 0.2A; 0.8W; SO16


Manufacturer: ONSEMI

Manufacturer part number:
MMPQ3906
TME Symbol:
MMPQ3906

Specification

Manufacturer
ONSEMI
Type of transistor
PNP x4
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.2A
Power dissipation
0.8W
Case
SO16
Current gain
75
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MMPQ3906
0 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.