+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer: KNITTER-SWITCH
Alternative designations: 3-1437567-1
Manufacturer | KNITTER-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 6A / 125V AC | |
DC contacts rating @R | 6A / 6V DC | |
Switching method | ON-ON | |
Illumination | none | |
Leads | flat pin | |
Max. contact resistance: | 20mΩ | |
Mechanical durability | 30000 cycles | |
Button shape | high, round | |
Mounting hole dimensions | Ø6.2mm | |
Body colour | black | |
Body material | plastic | |
Contact plating | silver plated | |
Actuator colour | chrome | |
Button marking | blank | |
Terminal pitch | 4.3mm | |
Mounting | screw | |
Body dimensions | 17.8x13x13mm | |
Button height | 9.5mm | |
Button shape | round | |
Manufacturer series | MPA | |
Key stroke | 3.5mm | |
Operating temperature | -45...140°C |