+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MPLCV1054L100

Inductor: wire; SMD; 4539; 10uH; Ioper: 7.1A; R: 25mΩ; ±20%; Isat: 12A

Manufacturer: KEMET

Manufacturer part number:
MPLCV1054L100
TME Symbol:
MPLCV1054L100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Case - inch
4539
Inductance
10µH
Operating current
7.1A
Resistance
25mΩ
Tolerance
±20%
Body dimensions
11.5x10x5.4mm
Saturation current
12A
Conform to the norm
AEC-Q200
Inductor features
chokes for automotive power applications
Operating temperature
-55...155°C
Gross weight3.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPLCV1054L100
176 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs