+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MPXV1D1264L1R5

Inductor: ferrite; 1.5uH; Ioper: 28.8A; R: 2.9mΩ; ±20%; Isat: 35.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D1264L1R5
TME Symbol:
MPXV1D1264L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
28.8A
Resistance
2.9mΩ
Tolerance
±20%
Resonant frequency
24MHz
Saturation current
35.5A
Conform to the norm
AEC-Q200
Body dimensions
13.2x12.5x6.4mm
Operating temperature
-55...155°C
Gross weight5.959 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D1264L1R5
29 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcs