+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MRG1740.0050

Wire: coaxial; RG174; 1x26AWG; stranded; CCS; PVC; black; 50m; 164ft

Manufacturer: BELDEN

Manufacturer part number:
MRG1740.0050
TME Symbol:
MRG1740.0050

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG174
Cable structure
1x26AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS
Number of cores
1
Core diameter
26AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
0.48mm
Package contents
50m
Cable external diameter
2.8mm
CPR standard
Eca
Package contents - ft
164ft
Conform to the norm
MIL-C-17
Cable application
  • GPS
  • indoor
Gross weight15.388 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
MRG1740.0050
400 in TME stock
Net price for quantities from 50 m - 2.64 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 150 m - 2.29 USDGross price for quantities from 150 m - 2.29 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m