+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MRG223.00100

Wire: coaxial; RG223; 1x20AWG; wire; Cu; PVC; black; 100m; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
MRG223.00100
TME Symbol:
MRG223.00100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG223
Cable structure
1x20AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
20AWG
Shield structure
shielded, silver plated copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Package contents
100m
Cable external diameter
5.4mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
M-17/84
Cable application
  • GPS
  • indoor
Gross weight50.3 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
MRG223.00100
109 in TME stock
Net price for quantities from 1 m - 17.22 USDGross price for quantities from 1 m - 17.22 USD
Net price for quantities from 25 m - 13.63 USDGross price for quantities from 25 m - 13.63 USD
Net price for quantities from 50 m - 12.20 USDGross price for quantities from 50 m - 12.20 USD
Net price for quantities from 100 m - 10.77 USDGross price for quantities from 100 m - 10.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.