+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MSB15MH-13

Bridge rectifier: single-phase; Urmax: 1kV; If: 1.5A; Ifsm: 70A

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
MSB15MH-13
TME Symbol:
MSB15MH-13

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1.5A
Max. forward impulse current
70A
Case
MSBL
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight0.1 g
Certificates
*
MSB15MH-13
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.20 USDGross price for quantities from 7500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.