+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MSC025SMA120SDT/RM

Transistor: N-MOSFET; 1.2kV; 129A; TO263

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC025SMA120SDT/RM
TME Symbol:
MSC025SMA120SDT/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1.2kV
Drain current
129A
Case
TO263
Gate-source voltage
-10...23V
Mounting
SMD
Gate charge
232nC
Kind of package
reel, tape
Manufacturer standard package
100pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC025SMA120SDT/RM
0 in TME stock
Net price for quantities from 100 pcs - 24.75 USDGross price for quantities from 100 pcs - 24.75 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.