+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MSO3000HD-BW3M5T5M

Test acces: expansion option; for oscilloscopes

Manufacturer: UNI-T

Manufacturer part number:
MSO3000HD-BW3M5T5M
TME Symbol:
MSO3000HD-BW3M5T5M

Specification

Manufacturer
UNI-T
Type of test accessories
expansion option
Additional functions
bandwidth upgrade from 350MHz to 500MHz
Related items
MSO3024HD, MSO3034HD, MSO3054HD
Application
for oscilloscopes
Gross weight10 g
See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO3000HD-BW3M5T5M
0 in TME stock
Net price for quantities from 1 pcs - 1 083.18 USDGross price for quantities from 1 pcs - 1 083.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.