+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MT28EW256ABA1LJS-0SIT TR

IC: FLASH memory; 256MbFLASH; parallel; 16Mx16bit; TSOP56

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MT28EW256ABA1LJS-0SIT TR
TME Symbol:
MT28EW256ABA1LJS

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
256Mb FLASH
Interface
parallel
Memory organisation
16Mx16bit
Operating voltage
2.7...3.6V
Case
TSOP56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
MT28EW256ABA1LJS-0SIT TR
0 in TME stock
Net price for quantities from 1600 pcs - 9.34 USDGross price for quantities from 1600 pcs - 9.34 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Hardly available product