+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

923150610

Ribbon cable with IDC connectors; PicoFlex; Tape ph: 1.27mm

Manufacturer: MOLEX

Manufacturer part number:
923150610
TME Symbol:
MX-92315-0610

Specification

Manufacturer
MOLEX
Type of connection cable
ribbon cable with IDC connectors
Cable/adapter structure
PicoFlex
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
6
Cable length
0.1m
Cable structure
6x28AWG
Shield structure
unshielded
Contact plating
tinned
Maximum current
1.2A
Max. voltage
250V
Colour
grey
Wire insulation material
PVC
Gross weight1.85 g
Certificates
See other products in this category: Cables IDC MOLEX,
*
923150610
156 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.