+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MX60LF8G18AC-XKI

IC: FLASH memory; 8GbFLASH; 1Gx8; 20ns; VFBGA63; parallel


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX60LF8G18AC-XKI
TME Symbol:
MX60LF8G18AC-XKI

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NAND
Memory
8Gb FLASH
Memory organisation
1Gx8
Operating voltage
2.7...3.6V
Access time
20ns
Case
VFBGA63
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
*
MX60LF8G18AC-XKI
0 in TME stock
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.
Product for special order