+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MXO44-BNDL

Oscilloscope: digital; Ch: 4; 1.5GHz; 2,5Gsps,5Gsps interleaved


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
MXO44-BNDL
TME Symbol:
MXO4-BNDL

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
digital
Number of channels
4
Band
1.5GHz
Sampling
2,5Gsps, 5Gsps interleaved
Memory record length
400Mpts
Kind of display used
colour, LCD TFT 13,3"
Trigger modes
automatic, normal, single
Trigger
glitch, impulse width, interval, pattern, pattern width, runt, slew rate, timeout, window
Max. input voltage
300V
Vertical resolution
12bit
Input coupling
AC, DC
Trigger coupling
AC, DC
Manufacturer series
MXO 4
Rise time
<234ps
Input impedance
1MΩ/12pF
Input sensitivity
500µV/div...10V/div
Dimensions
414x279x162mm
Display resolution
1920x1080
Touchpad
yes
Interface
  • HDMI
  • LAN
  • USB A x2
  • USB B
Standard equipment
  • expansion option MXO4-B2415
  • expansion option MXO4-PK1
  • oscilloscope
Supply voltage
  • 100...240V AC
Gross weight10.45 kg
See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
MXO44-BNDL
0 in TME stock
Net price for quantities from 1 pcs - 28 986.44 USDGross price for quantities from 1 pcs - 28 986.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.