+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MXP120A080FW-GE3

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 18A; Idm: 58A; 56W


Manufacturer: VISHAY

Manufacturer part number:
MXP120A080FW-GE3
TME Symbol:
MXP120A080FW-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
MaxSiC™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
18A
Pulsed drain current
58A
Power dissipation
56W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
0.175Ω
Mounting
THT
Gate charge
47.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
MXP120A080FW-GE3
0 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.