+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

N0118GAML

Thyristor; 600V; Ifmax: 0.8A; 0.51A; Igt: 7uA; TO92; THT; Ifsm: 9A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
N0118GAML
TME Symbol:
N0118GAML

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
0.8A
Load current
0.51A
Gate current
7µA
Case
TO92
Mounting
THT
Max. forward impulse current
9A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors WeEn Semiconductors,
*
N0118GAML
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order