+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

U1151

Cap; -40÷85°C; Actuator colour: black; 600H; Nut: hexagonal


Manufacturer: APEM

Manufacturer part number:
U1151

Alternative designations: N36111015

TME Symbol:
N36111015

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-40...85°C
Actuator colour
black
Material
nickel-plated brass, silicone
Application - series/manufacturer
600H
Nut shape
hexagonal
Gross weight3.14 g
Certificates
See other products in this category: Toggle Switches APEM,
*
U1151
95 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
Net price for quantities from 25 pcs - 5.80 USDGross price for quantities from 25 pcs - 5.80 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 250 pcs - 4.58 USDGross price for quantities from 250 pcs - 4.58 USD
Net price for quantities from 500 pcs - 4.43 USDGross price for quantities from 500 pcs - 4.43 USD
Net price for quantities from 1000 pcs - 4.27 USDGross price for quantities from 1000 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.