+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NB3N551DR2G

IC: digital; fanout buffer; Ch: 1; CMOS; 3÷5.5VDC; SMD; SO8; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
NB3N551DR2G
TME Symbol:
NB3N551DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
4
Supply voltage
  • 3...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB3N551DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order