+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NC7SP57P6X

IC: digital; AND,configurable,NAND,NOR,OR,XNOR; Ch: 1; IN: 3; CMOS

Manufacturer: ONSEMI

Manufacturer part number:
NC7SP57P6X
TME Symbol:
NC7SP57P6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
AND, configurable, NAND, NOR, OR, XNOR
Number of channels
1
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SC88
Manufacturer series
TinyLogic
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
NC
Supply voltage
  • 0.9...3.6V DC
Gross weight0.018 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
NC7SP57P6X
2803 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 3 pcs - 0.36 USDGross price for quantities from 3 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs